Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.550 |
10+ | €3.220 |
25+ | €2.880 |
50+ | €2.550 |
100+ | €2.210 |
250+ | €1.880 |
500+ | €1.540 |
1000+ | €1.130 |
Product Information
Product Overview
MP6610 is a half-bridge driver with current measurement and regulation features. It can deliver up to 3A of output current across a wide 4V to 55V input voltage range. The MP6610 is designed to drive brushed DC motors, solenoids, relay and other loads. An internal current-sense circuit provides an output voltage that is proportional to the load current. The MP6610 also features cycle-by-cycle current limiting and regulation. These features do not require the use of a low-ohmic shunt resistor. Internal diagnostic and protection features include open-load detection (OLD), overcurrent protection (OCP), undervoltage lockout (UVLO) and thermal shutdown. It is available in 8-pin TSOT23-8 package. Due to the small pin spacing, the TSOT23-8 package is only recommended for applications up to 45V, unless conformal coating or encapsulation is used.
- Internal half-bridge driver
- Low on resistance: 100mohm high-side MOSFET (HS-FET), 120mohm low-side MOSFET (LS-FET)
- No control power supply required
- Simple, versatile logic interfaces
- Inputs compatible with 2.5V, 3.3V and 5V logic
- Fault indication output
- Thermally enhanced package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
1Outputs
-
8Pins
45V
125°C
-
No SVHC (19-Jan-2021)
TSOT-23
Brushed DC
3A
TSOT-23
4V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate