Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6513LGJ-P
Order Code3357870
Technical Datasheet
487 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.620 |
50+ | €1.450 |
100+ | €1.370 |
250+ | €1.220 |
500+ | €0.603 |
1000+ | €0.554 |
2500+ | €0.543 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6513LGJ-P
Order Code3357870
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current600mA
Output Voltage-
IC Case / PackageTSOT-23
No. of Pins6Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleTSOT-23
Product Overview
- H-Bridge motor driver in 6 pin TSOT-23 package
- Low MOSFET on-resistance (HS: 500mohm, LS:500mohm)
- Forward, reverse, coast or brake output modes
- Low standby circuit current when inputs 1 and 2 are both low
- Thermal shutdown
- Internal charge pump
- Cycle-by-cycle overcurrent protection (OCP)
- Short circuit protection (SCP)
- Undervoltage lockout (UVLO) and overtemperature protection (OTP)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC, Stepper
Output Current
600mA
IC Case / Package
TSOT-23
Supply Voltage Min
2.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
TSOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001