Product Information
Alternatives for MP5025AGQV-Z
1 Product Found
Product Overview
MP5025A is a hot-swap protection device with current monitoring designed to protect circuitry on its output from transients on its input. It also protects its input from undesired shorts and transients coming from its output. At start up, in-rush current is limited by the slew rate at the output. The slew rate is controlled by external capacitor at the SS pin. The maximum load at the output is current limited through a sense FET topology. The magnitude of current limit is controlled by a low-power resistor from the ISET pin to ground. An internal charge pump drives gate of power device, allowing for a power FET with a very low ON resistance of 3mohm. MP5025A includes an IMON option that produces a voltage proportional to current through the power device set by a resistor from this pin to ground. MP5025A includes an optional discharge function that provides a discharge path for the external output capacitor when the part is disabled. MP5025A is available in QFN-22 (3mmx5mm) package.
- 8V to 16V operating input range
- Integrated 3mohm power FET, adjustable current limit
- Output current measurement
- 3% current monitor accuracy (6A<lt/>Io<lt/>12A)
- Fast response (<lt/>200ns) for short protection, PG detector and FLTB indication, PG assert low at VIN=0
- Damaged MOSFET detection, external soft start, under/overvoltage lockout, thermal protection
- Programmable LOADEN blanking time
- Overvoltage protection and undervoltage protection
- Fault protection includes current limit, thermal shutdown
- Applications include hot swap, PC cards, disk drives, servers, networking and laptops
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
1Channels
16V
Internal
Hot Swap Controller
125°C
No SVHC (19-Jan-2021)
8V
22Pins
Surface Mount
-40°C