Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
10+ | €2.310 |
25+ | €2.120 |
50+ | €2.020 |
100+ | €1.910 |
250+ | €1.790 |
500+ | €1.740 |
1000+ | €1.710 |
Product Information
Product Overview
MP3924 is a quad-port power source equipment (PSE) power controller for IEEE 802.3af/at compliant power over Ethernet (PoE) applications. The device has all the functions of IEEE 802.3af/at, including detection, single-event and two-event classification, current limiting and disconnected load detection. All of the functions can be configured to work in automatic operation mode or software program mode via the I2C. The MP3924 features a 9bit analogue-to-digital converter (ADC) to monitor the current and voltage, a special I2C interface for isolated controller communication, adjustable current limits and configurable system functions. These features provide flexibility for PoE applications. The MP3924 is available in a QFN-32 (5mmx5mm) package. Applications include PSE switches/routers, PSE midspan power injectors, surveillance NVR and DVRs.
- IEEE802.3af/at compliant
- Quad port and 4bit configurable I2C address
- 0.25ohm current sense resistor
- Automatic mode and I2C command control mode
- Automatic input overpower shutdown
- Internal VCC power supply, three-wire I2C interface for isolated applications
- Two INT pins for interrupt priority selection
- Disconnected DC load detection
- Instantaneous current/voltage readout
- Thermal protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IEEE 802.3af, 802.3at
57V
29.5V
32Pins
-
-
-40°C
-
No SVHC (19-Jan-2021)
-
PSE Controller
-
QFN
4Channels
-
Surface Mount
125°C
MSL 2 - 1 year
QFN
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate