Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3387AGRT-P
Order Code3357904
Technical Datasheet
744 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.970 |
10+ | €4.120 |
25+ | €4.080 |
50+ | €4.070 |
100+ | €4.060 |
250+ | €3.570 |
500+ | €1.540 |
1000+ | €1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3387AGRT-P
Order Code3357904
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min3V
Input Voltage Max26V
Output Voltage Max45V
Output Current Max80mA
Switching Frequency Typ1.25MHz
IC MountingSurface Mount
IC Case / PackageTQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTQFN
No. of Outputs6Outputs
Switching Frequency1.25MHz
Product Overview
- 6-string step-up white LED driver with combined analogue and PWM dimming in 24 pin TQFN package
- 6-string, maximum 80mA/string
- 1.5% current matching accuracy between strings
- Programmable switching frequency
- Selectable combined analogue and PWM dimming mode or direct PWM dimming mode
- Combined analogue and PWM dimming mode with 25% dimming transfer point
- 24KHz to 27.5KHz output dimming frequency to eliminate audible noise
- Cascading capability with a single power source
- Programmable overvoltage protection and recoverable thermal shutdown protection
- Cycle-by-cycle overcurrent protection and undervoltage lockout
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost
Input Voltage Min
3V
Output Voltage Max
45V
Switching Frequency Typ
1.25MHz
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
6Outputs
LED Driver Type
-
Input Voltage Max
26V
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
24Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TQFN
Switching Frequency
1.25MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001