Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
2500+ | €1.060 |
7500+ | €1.040 |
Product Information
Product Overview
MP3370GN-Z is a fixed-frequency boost converter with a current source. It is ideal for medium-to-high current boost LED driver applications. The MP3370 regulates the output voltage up to 38V to drive more LEDs with an integrated 100mohm/50V low-side MOSFET. The peak current-mode regulation and external compensation components allow the device control loop to be optimized over a wide variety of input voltage, output voltage, and load current applications. The internal soft-start, cycle-by-cycle current limiting and input under voltage lockout prevent overstressing or damage to sensitive external circuitry at start-up and fault conditions. It supports PWM dimming and analogue dimming for flexible dimming applications. The application includes middle size LCD backlighting, and general lighting.
- Input voltage range from 3.5V to 36V, analogue/PWM dimming
- High efficiency, under-voltage lockout protection, LED open/short protection
- Inductor/diode short protection, 43.5V over-voltage protection, soft-start operation
- Thermal shutdown, VIN shutdown supply current is 1μA maximum at (VEN <lt/>0.3V)
- VIN operating supply current is 3mA typical at (VIN = 12V, VEN = 2V, TA = 25°C)
- SW switching frequency is 400KHz typical at (VIN = 12V, VEN = 2V, TA = 25°C)
- SW on resistance is 100mohm typical at (VIN = 12V, VEN = 2V, TA = 25°C)
- SW leakage current is 65μA typical at (VIN = 12V, VEN = 2V, TA = 25°C)
- LED current is 300mA typical at (RISET = 24.9Kohm, Tj = 25°C)
- Operating junction temperature range from -40°C to +125°C, SOIC8-EP package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Boost
3.5V
38V
400kHz
HSOIC
-40°C
-
No SVHC (19-Jan-2021)
-
36V
-
Surface Mount
8Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate