Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3336GC-P
Order Code3357903
Technical Datasheet
3,299 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.660 |
| 10+ | €2.990 |
| 50+ | €2.960 |
| 100+ | €2.360 |
| 250+ | €2.030 |
| 500+ | €0.891 |
| 1000+ | €0.711 |
| 2500+ | €0.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP3336GC-P
Order Code3357903
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max5V
Output Current Max2A
Switching Frequency Typ1MHz
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleWLCSP
No. of Outputs2Outputs
Switching Frequency1MHz
Product Overview
- Dual channel, flash LED driver with 2A/Ch and I2C interface in 20 pin WLCSP package
- 1/2/3/4MHz selectable maximum switching frequency
- 400KHz I2C compatible interface
- Standby/flash/assist/torch/indicator/5VDC modes
- Low battery voltage protection, LED short/open protection
- VOUT-GND short protection
- Overvoltage protection, overtemperature protection
- VIN to VOUT disconnection function
- LED forward voltage balance to improve efficiency
- Input undervoltage lockout (UVLO) protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
5V
Switching Frequency Typ
1MHz
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Device Topology
Boost
No. of Outputs
2Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
2A
IC Mounting
Surface Mount
No. of Pins
20Pins
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
WLCSP
Switching Frequency
1MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001