Quantity | Price (ex VAT) |
---|---|
5000+ | €1.480 |
Product Information
Product Overview
MP3326AGRE-Z is a 16-channel LED driver that can operate from a wide 4.5V to 16V input voltage (VIN) range. The MP3326A applies 16 internal current sources in each LED string terminal. The LED current (ILED) of each channel is set by an external current-setting resistor. The maximum current for each channel is 80mA. It integrates a digital interface with up to 10 configurable digital interface addresses via an external resistor. This means that the MP3326A can support up to 10 cascaded ICs to drive the LED array. Each channel can be enabled or disabled via the digital interface. It employs both separate pulse width modulation (PWM) dimming and analogue dimming for each LED channel, as well as 12-bit PWM dimming and 6-bit analogue dimming for each channel. The ILED ramp rate and phase shift can be configured to reduce EMI. It is used in applications such as RGB drivers, LED indicators, instrument clusters, general displays, and LED backlighting.
- Operating input voltage range from 4.5V to 16V
- 6bit analogue dimming for each channel, 12-bit pulse-width modulation (PWM) dimming for each channel
- Refresh signal output, digital interface, 10 addresses configurable via an external resistor
- Configurable ILED slew rate, 40μs phase shift, fault indicator, LED open protection
- LED short protection with configurable threshold, under-voltage lockout (UVLO) protection
- Over-temperature protection (OTP), quiescent supply current is 5mA maximum
- Shutdown supply current is 2μA maximum at (VEN = 0V, VIN = 16V)
- Pulse-width modulation frequency is 250Hz typical at (FPWM[1:0] = 01)
- VIN UVLO falling threshold is 3.5V typical at (VIN = 5V, VEN = 5V, TJ = 25°C)
- Operating junction temperature range from -40°C to +125°C, QFN-24 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
4.5V
-
-
QFN
-40°C
-
No SVHC (19-Jan-2021)
-
16V
80mA
Surface Mount
24Pins
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate