Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2619EV-LF-P
Order Code3358230
Technical Datasheet
163 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.520 |
10+ | €3.020 |
25+ | €2.810 |
50+ | €2.630 |
100+ | €2.450 |
250+ | €2.330 |
500+ | €2.090 |
1000+ | €1.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2619EV-LF-P
Order Code3358230
Technical Datasheet
Battery TypeLi-Ion
Input Voltage24V
Battery Charge Voltage12.6V
Charge Current2A
IC Case / PackageQFN
No. of Pins28Pins
No. of Cells3Cells
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Monolithic switching charger for 2 to 3 cell Li-Ion battery packs in 28 pin QFN package
- Power path management with current sharing
- ±0.75% VBATT accuracy
- 0.2ohm internal power MOSFET switch
- Up to 90% efficiency
- Fixed 600KHz frequency
- Preconditioning for fully-depleted batteries
- Charging operation indicator
- Input supply and battery fault indicator
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
12.6V
IC Case / Package
QFN
No. of Cells
3Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
24V
Charge Current
2A
No. of Pins
28Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001