Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2016DJ-LF-P
Order Code3358133RL
Product RangeAdj 30mA LDO Voltage Regulators
Technical Datasheet
1,887 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.746 |
250+ | €0.701 |
500+ | €0.672 |
1000+ | €0.612 |
2500+ | €0.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€79.60 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2016DJ-LF-P
Order Code3358133RL
Product RangeAdj 30mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max42V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Adjustable Output Voltage Min1.2V
Output Voltage Min1.2V
Adjustable Output Voltage Max42V
Output Voltage Max42V
Output Current30mA
Dropout Voltage Vdo700mV
PolarityPositive Output
Max Output Current30mA
LDO Regulator Case StyleTSOT-23
Output Current Max30mA
Dropout Voltage Typ @ Current700mV
Dropout Voltage - Typ @ Current700mV
IC MountingSurface Mount
IC Case / PackageTSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 30mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 42V, 30mA, low power adjustable output linear regulator
- 12µA quiescent supply current
- Less than 1.5µA shutdown current
- 30mA output current with 50mA peak current limit
- ±2% accuracy
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
42V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
1.2V
Adjustable Output Voltage Max
42V
Output Current
30mA
Polarity
Positive Output
LDO Regulator Case Style
TSOT-23
Dropout Voltage Typ @ Current
700mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Input Voltage Min
4V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Output Voltage Min
1.2V
Output Voltage Max
42V
Dropout Voltage Vdo
700mV
Max Output Current
30mA
Output Current Max
30mA
Dropout Voltage - Typ @ Current
700mV
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Product Range
Adj 30mA LDO Voltage Regulators
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001