Quantity | Price (ex VAT) |
---|---|
5000+ | €0.982 |
Product Information
Product Overview
MP1924 is a high-frequency, 100V, half bridge, N-channel, power MOSFET driver. Its low-side and high-side driver channels are independently controlled and matched with less than 5ns in time delay. Undervoltage lockout on both high-side and low-side supplies force their outputs low in case of insufficient supply. The integrated bootstrap diode reduces external component count. Available in QFN-10 (4mmx4mm) package. Applications includes motor drivers, telecom half-bridge power supplies, avionics DC-DC converters, two-switch forward converters and active-clamp forward converters.
- 100V, 4A, high frequency half-bridge gate driver
- Drives an N-channel MOSFET half bridge
- 118V VBST voltage range, on-chip bootstrap diode
- Typical propagation delay of 20ns
- Gate drive matching of less than 5ns
- Drives a 2.2nF load with 15ns rise time and 12ns fall time at 12V VDD
- TTL-compatible input
- Quiescent current of less than 150μA
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
9V
-
-
10Pins
-
MP1924
16V
-
QFN
500kHz
MSL 1 - Unlimited
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate