Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP173AGJ-P
Order Code3442946
Technical Datasheet
1,281 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.050 |
| 10+ | €1.570 |
| 50+ | €1.420 |
| 100+ | €1.100 |
| 250+ | €1.040 |
| 500+ | €0.696 |
| 1000+ | €0.682 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP173AGJ-P
Order Code3442946
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageTSOT-23
No. of Pins5Pins
Power Rating Max4W
TopologyBoost, Buck, Buck-Boost, Flyback
IsolationIsolated, Non Isolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- 700V non-isolated off-line regulator up to 280mA output current with improved EMI performance
- Primary-side CV control, supporting buck, boost, buck-boost and flyback topologies
- Less than 30mW no-load power consumption
- Up to 4W output power
- Maximum DCM output current less than 180mA and maximum CCM output current less than 280mA
- Low VCC operating current
- Frequency foldback
- Peak current compression
- Internally biased VCC
- TSD, UVLO, OLP, SCP, open-loop protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
TSOT-23
Power Rating Max
4W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (19-Jan-2021)
Input Voltage Max
265VAC
No. of Pins
5Pins
Topology
Boost, Buck, Buck-Boost, Flyback
Power Switch Voltage Rating
700V
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001