Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD72401A-F
Order Code3346303
Product RangemEZD72401A Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD72401A-F
Order Code3346303
Product RangemEZD72401A Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max3.3W
Output Voltage Nom3.3V
Output Current Max1A
Product RangemEZD72401A Series
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min4.5V
Input Voltage DC Max36V
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Open-frame, 4.5V to 36V input step-down power module
- 3.3V output voltage and 1A continuous output current
- Hiccup short-circuit protection
- Over/under voltage protection
- Over-current protection
- Over-temperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Supply Applications
-
Output Power Max
3.3W
Output Current Max
1A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
mEZD72401A Series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001