Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD71203A-E
Order Code3346300
Product RangemEZD71203A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.360 |
| 5+ | €5.170 |
| 10+ | €5.080 |
| 50+ | €4.880 |
| 100+ | €4.810 |
| 250+ | €4.700 |
Price for:Each
Minimum: 1
Multiple: 1
€5.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMEZD71203A-E
Order Code3346300
Product RangemEZD71203A Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max7.5W
Output Voltage Nom2.5V
Output Current Max3A
DC / DC Converter Output TypeFixed
Product RangemEZD71203A Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min5V
Input Voltage DC Max16V
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Open-frame, 4.5V to 24V input step-down power module
- 2.5V output voltage and 3A continuous output current
- Hiccup short-circuit protection
- Over/under voltage protection
- Over-current protection
- Over-temperature protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Supply Applications
-
Output Power Max
7.5W
Output Current Max
3A
Product Range
mEZD71203A Series
Input Voltage DC Min
5V
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage Nom
2.5V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
16V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001