Quantity | Price (ex VAT) |
---|---|
2500+ | €1.570 |
Product Information
Product Overview
MCS1806GS-3-20-Z is a 3KVRMS isolated hall-effect current sensor. It is a linear hall-effect current sensor for AC or DC current sensing. The hall array is differential, which cancels out any stray magnetic field. A primary conductor with a low resistance allows the current to flow close to the IC, which contains high-accuracy Hall-effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated hall-effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low, stable offset. It requires a minimal number of readily available, standard external components. Application includes multi-phase inverters, motor controls, automotive systems, load detection and management, switch-mode power supplies, over-current fault protection.
- 3.3V typical supply voltage, ±20A optimized primary current range, 66mV/A typ sensitivity
- Immune to external magnetic fields via differential sensing
- 500VRMS maximum working voltage, ±2.5% total accuracy
- 0.9mohm internal conductor resistance
- ±5A to ±50A bidirectional range, no magnetic hysteresis
- Adjustable bandwidth up to 100KHz, factory-trimmed for accuracy
- Ratiometric output from supply voltage
- Output proportional to AC or DC currents
- Operating junction temperature range from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
8.5mA
8.5mA
SOIC
3V
-40°C
-
100kHz
SOIC
8Pins
3.6V
125°C
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate