Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.900 |
10+ | €3.350 |
25+ | €3.170 |
50+ | €2.810 |
100+ | €2.700 |
250+ | €2.580 |
500+ | €2.450 |
Product Information
Product Overview
MA302GQ-P is a digital, contactless angle sensor with ABZ and UVW incremental outputs. The MA302 detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. The MA302 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported. The MA302 features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions such as sensing of axial movements or for diagnostics. On-chip non-volatile memory provides storage for configuration parameters, including the reference zero angle position, ABZ encoder settings, UVW pole pair emulation settings, and magnetic field detection thresholds. Typical applications include brushless DC motor servo drives, motor commutation, motor speed and position control, robotics.
- Fast data acquisition and processing provide accurate angle measurement at speeds from 0 to 60000rpm
- 12bit resolution absolute angle encoder
- Contactless sensing for long life
- SPI serial interface for digital angle readout and chip configuration
- Incremental 10-bit ABZ quadrature encoder interface with programmable pulses per turn from 1 to 256
- UVW interface with 1 to 8 pole pair emulation
- Programmable magnetic field strength detection for diagnostic checks
- Supply current is 11.7mA typ at -40°C to +125°C
- QFN-16 (3mmx3mm) package
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Angular
QFN-EP
16Pins
3.6V
125°C
-
Angle Sensor
QFN-EP
3V
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate