Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-MSM957188-36
Order Code3386956
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEVKT-MSM957188-36
Order Code3386956
Technical Datasheet
Application Sub TypeServo Motor
Silicon ManufacturerMonolithic Power Systems
Kit Application TypeMotor Control
Silicon Core Number-
Kit ContentsBLDC Motor With MSM957188-36 Smart Motor Module Installed, eMotion System Communication Kit
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- eMotion System™ smart motor module evaluation kit for servo motor applications
- BLDC motor with MMP757188-36 smart motor module installed
- 18V to 70V input voltage range
- Maximum 188W continuous power output
- 0.6Nm rated torque (1.8Nm peak torque)
- 0.3° position resolution
- RS485 interface and PULSE/DIR interface
- Position control and speed control
- Operating temperature range from 0°C to 70°C (Power Derated<gt/> 40°C)
- Requires eMotion System™ Virtual eBench software and contains eMotion System™ communication kit
Contents
BLDC motor with smart motor module installed, Communication kit.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Application Sub Type
Servo Motor
Kit Application Type
Motor Control
Kit Contents
BLDC Motor With MSM957188-36 Smart Motor Module Installed, eMotion System Communication Kit
SVHC
No SVHC (08-Jul-2021)
Silicon Manufacturer
Monolithic Power Systems
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001