Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6610-S-00A
Order Code3928507
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.91 |
Price for:Each
Minimum: 1
Multiple: 1
€65.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6610-S-00A
Order Code3928507
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP6610GS
Kit Application TypePower Management - Motor Control
Application Sub TypeHalf Bridge Driver
Kit ContentsEval Board MP6610GS
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
EV6610-S-00A is an evaluation board for the MP6610GS, a half-bridge power driver. The EV6610-S-00A operates from a supply voltage of up to 55V and can deliver load currents up to 3A. The input control signals for the MP6610 are either generated on the board, or from an external controller through the board’s connector (P1). Applications include solenoid drivers, brushed DC motors and relay drivers.
- Wide 4V to 45V input voltage range
- Internal current sense
- 2.5V, 3.3V and 5V compatible logic supply
- Overcurrent protection (OCP), overvoltage protection (OVP), overtemperature protection (OTP)
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management - Motor Control
Kit Contents
Eval Board MP6610GS
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP6610GS
Application Sub Type
Half Bridge Driver
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001