Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6550-G-00A
Order Code3523908
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.280 |
Price for:Each
Minimum: 1
Multiple: 1
€48.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6550-G-00A
Order Code3523908
Technical Datasheet
Application Sub TypeHalf Bridge Driver
Silicon ManufacturerMonolithic Power Systems
Kit Application TypePower Management - Motor Control
Silicon Core NumberMP6550GG
Kit ContentsEvaluation Board MP6550GG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Evaluation board for the MP6550 H-bridge motor driver
- Operates from a supply voltage of up to 22V and can deliver motor current up to 2A
- Built-in 3.3V reference output
- PWM input interface which is compatible industry standard devices
- Low standby circuit current
- Thermal shutdown protection
- Short circuit protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Application Sub Type
Half Bridge Driver
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board MP6550GG
SVHC
No SVHC (19-Jan-2021)
Silicon Manufacturer
Monolithic Power Systems
Silicon Core Number
MP6550GG
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001