Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.370 |
Product Information
Product Overview
Evaluation board for the MP6540HGU-A, a three-phase BLDC motor driver. It operates from a supply voltage of up to 50V. It integrates three half-bridges consisting of 6 N-channel Power MOSFETs. The rotor position information is provided by the hall sensors assembled in the motor and the driving control signals are generated by the external controller such as MCU, FPGA, etc. Typical applications include three-phase brushless DC motors and permanent magnet synchronous motors, power drills, impact drivers.
- Wide 5.5V to 50V input voltage range
- Low on-resistance
- Integrated bi-directional current sense amplifiers
- Support 100% duty cycle operation
- HS/LS logic input
- OCP, OTP protection
- Fault indication output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3-Phase BLDC Driver
Motor Driver
Eval Board MP6540HGU-A
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6540HGU-A
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate