Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6532-R-01A
Order Code4222299
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €96.070 |
Price for:Each
Minimum: 1
Multiple: 1
€96.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV6532-R-01A
Order Code4222299
Technical Datasheet
Application Sub Type3-Phase BLDC Driver
Silicon ManufacturerMonolithic Power Systems
Kit Application TypeMotor Driver
Silicon Core NumberMP6532GR
Kit ContentsEvaluation Board MP6532GR
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
EV6532-R-01A is an evaluation board for the MP6532, a three-phase brushless DC motor pre-driver. The MP6532 operates from a supply voltage of up to 45V. It is configured to drive three half-bridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor. The motor speed and direction are controlled by an onboard microcontroller (MCU).
- Wide 5V to 45V input voltage (VIN) range
- Hall sensor inputs
- Configurable over-current protection (OCP) threshold
- Supports 100% Duty Cycle Operation
- OCP and over-temperature protection (OTP)
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Application Sub Type
3-Phase BLDC Driver
Kit Application Type
Motor Driver
Kit Contents
Evaluation Board MP6532GR
SVHC
No SVHC (14-Jun-2023)
Silicon Manufacturer
Monolithic Power Systems
Silicon Core Number
MP6532GR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001