Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.890 |
Product Information
Product Overview
EV6532-F-00A is an evaluation board for the MP6532, a three-phase brushless DC motor pre-driver. The MP6532 operates from a supply voltage of up to 60V. It is configured to drive three half bridges consisting of six N-channel power MOSFETs. The rotor position information is provided by the Hall sensors assembled in the motor and the driving control signals are generated by an external controller, such as an MCU or FPGA. Applications include three-phase brushless DC motors and permanent magnet synchronous motors (PMSMs), power drills, impact drivers and E-bikes.
- Wide 5V to 60V input voltage range
- Configurable OCP threshold
- Supports 100% duty cycle operation
- Overcurrent protection (OCP) and overtemperature protection (OTP)
- Fault indication output
- OC_REF range from 0.1V to 2.4V
- Hall voltage VH of 3.3V or 5V
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Three Phase DC Brushless Motor Control
Power Management - Motor Control
Evaluation Board MP6532
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6532
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate