Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €93.500 |
Product Information
Product Overview
Evaluation board for the MP6501AGF stepper motor driver with a built-in microstepping translator. The board operates from a 8V to 35V supply voltage range and can deliver a motor current up to 2.5A. It can drive a bipolar stepper motor in full, half, quarter and eighth-step modes by setting MS3, MS2, or MS1. The input control signals and reference voltage for the MP6501A are applied through the connector, or generated on the board. Typical applications includes general bipolar stepper motors and printers.
- Adjustable mixed decay ratio or automatic decay
- OCP, OVP, and OTP
- Fault indication output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Stepper Motor - Bipolar
Motor Driver
Evaluation Board MP6501AGF
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6501AGF
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate