Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €93.050 |
Product Information
Product Overview
Evaluation board for the MP6500GU stepper motor driver with a built-in microstepping translator. The MP6500 operates from a supply voltage of up to 35V and can deliver a motor current up to 2.5A. It can operate a bipolar stepper motor in full- half, quarter and eighth-step modes by setting the MS2 and MS1. The input control signals for the MP6500 are applied through the connector, or generated on the board. Typical applications includes bipolar stepper motors and printers.
- Wide 4.5V to 35V input voltage range
- Up to 2.5A configurable output current
- Automatic decay mode
- OCP, OVP, OTP
- Fault indication output
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Stepper Motor - Bipolar
Motor Driver
Evaluation Board MP6500GU
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6500GU
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate