Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoPATL-100
Order Code3403525
Also Known AsGTIN UPC EAN: 4007754170870
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoPATL-100
Order Code3403525
Also Known AsGTIN UPC EAN: 4007754170870
Technical Datasheet
SVHCTo Be Advised
Product Overview
A step-down transformer designed to supply a balanced audio output from a 100V Line system. Ideal for signal transmission over long distances or supplying an auxiliary output from PA amplifiers.
- Line output level can be adjusted (0-1.5V at 100V input voltage)
- 100V input with screw terminals
- Balanced XLR output, impedance: 1kΩ
- Insulated plastic housing
- DC seperated Input and output
- Dimensions: 171x81x61mm
- Weight: 520g
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52