Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoIT-400TW
Order Code3404044
Also Known AsGTIN UPC EAN: 4007754212754
Technical Datasheet
No Longer Stocked
Product Overview
This state-of-the-art horn speaker allows use of the full range with a clearly extended frequency range. The 2-way technology with a dynamic cone bass-midrange speaker and a horn tweeter allows for an increase in the sound quality whenever an optimum voice volume and/or a more complete music transmission is required.
- 100V line with high power tappings
- Weatherproof and IP66 certified
- Wideband sound with distinct bass
- 16cm bass-midrange speaker and 25mm (1") horn
- Suitable for indoor and outdoor applications
- Robust plastic housing
- Offers low resonance & high rear dampening
- Supplied with mounting bracket & screws
- Connection via screw terminals with 4 power taps
Technical Specifications
Frequency Response Min
100Hz
External Height
420mm
External Depth
400mm
Frequency Response Max
15kHz
External Width
335mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.694