Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoECM-10/WS
Order Code3531103
Product RangeMONACOR Boundary Microphones
Also Known AsGTIN UPC EAN: 4007754154535
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMONACOR
Manufacturer Part NoECM-10/WS
Order Code3531103
Product RangeMONACOR Boundary Microphones
Also Known AsGTIN UPC EAN: 4007754154535
Technical Datasheet
DirectivityOmnidirectional
Output Impedance300ohm
Frequency Response Min30Hz
Frequency Response Max17kHz
Sensitivity2.3mV/Pa at 1kHz
Connector TypeXLR
Lead Length-
Product RangeMONACOR Boundary Microphones
SVHCTo Be Advised
Product Overview
Discrete electret ceiling/conference table microphone, ideal for teleconferencing, public address applications and installation in areas where space and discretion is an issue.
- Built-in XLR connector
- Metal housing
- Omnidirectional pickup pattern
- Frequency response: 30Hz-17kHz
- Max. Input SPL: 110dB
- Sensitivity: 2.3mV/Pa at 1kHz
- Impedance: 300 Ohms
- Operating voltage: 9-48V DC phantom power
- Cut-out diameter: 20mm
- Panel mounting depth: up to 50mm
- Dimensions (LxDia): 71x30mm
- Weight: 90g
Applications
Audio
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
30Hz
Sensitivity
2.3mV/Pa at 1kHz
Lead Length
-
SVHC
To Be Advised
Output Impedance
300ohm
Frequency Response Max
17kHz
Connector Type
XLR
Product Range
MONACOR Boundary Microphones
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175