Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoDMG-400
Order Code3531096
Also Known AsGTIN UPC EAN: 4007754035179
Technical Datasheet
No Longer Stocked
Product Overview
A dynamic gooseneck microphone terminating in 3x bare wire ends for balanced connections. The microphone has excellent sound characteristics and features a short, strong gooseneck and M10 thread (8mm long) for console and panel mounting.
Technical Specifications
Output Impedance
500ohm
Frequency Response Max
12kHz
Product Range
-
Frequency Response Min
200Hz
Lead Length
385mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308