Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV106Q, 90G
Order Code4739106
Product RangeSNAPSIL RTV100 Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €73.860 |
Price for:Each
Minimum: 1
Multiple: 1
€73.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV106Q, 90G
Order Code4739106
Product RangeSNAPSIL RTV100 Series
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsInsulating, Bonding, Gasketing, Sealing
Dispensing MethodTube
Sealant ColourRed
Volume-
Weight90g
Product RangeSNAPSIL RTV100 Series
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
-
Product Range
SNAPSIL RTV100 Series
Sealant Applications
Insulating, Bonding, Gasketing, Sealing
Sealant Colour
Red
Weight
90g
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):100