Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €157.440 |
5+ | €155.930 |
10+ | €151.440 |
25+ | €149.190 |
50+ | €145.440 |
Product Information
Product Overview
RTV 133 is a cartridge, black, one-component, ready-to-use, silicone rubber adhesive sealant. It is an excellent candidate to consider for use in applications in the electronic, aerospace, appliance, transportation and other industries where resistance to burning of the finished product is a significant design consideration. On exposure to moisture in the air at room temperature, this adhesive sealant cures to a tough, durable, resilient silicone rubber. It utilizes an atmospheric moisture cure system, which releases an alcohol vapor from the sealant surface during cure. Typical applications include coatings for electronic and integrated circuits and semi-conductors and connections on electronic parts assemblies. Because of the typically low odour of its cure by-product, RTV133 sealant may be considered for mechanical applications in confined work areas where the odour of other moisture vapor cure sealants might be objectionable.
- One-component product, thixotropic paste consistency
- Low flammability-has a UL rating of V-0 or V-1 using UL-94 test
- Capability to cure at room temperature and ambient humidity conditions
- Self adhesion properties, resistance to high temperatures
- Low temperature flexibility
- Excellent weatherability and ozone and chemical resistance
- Excellent electrical insulation properties, non-halogen flame retardants
- Soft, spreadable paste consistency, 1.23 specific gravity, 650gm/min application rate
- 3x10¹⁵ ohm-cm volume resistivity
- Operating temperature range from -60 to 205°C
Technical Specifications
Electrical, Industrial
To Be Advised
300ml
Technical Docs (3)
Alternatives for RTV 133
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate