Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
121 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €32.400 |
10+ | €29.820 |
20+ | €29.220 |
Price for:Each
Minimum: 1
Multiple: 1
€32.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part NoD-321 R, 400ML
Order Code4226225
Technical Datasheet
Coating TypeGeneral Purpose
Coating ApplicationsMetals
Dispensing MethodAerosol
Coating ColourBlack
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
MOLYKOTE D-321 R, 400ML is an anti-friction coating. It is a hardwearing air-curing dry-film lubricant in aerosol form. Ideal for metal/metal combinations with slow to medium-fast movements and high loads. It is used for improving the running-in process and for lubrication of plain bearings, bushings and sleeves, power screw drives, threaded connections/fasteners, and high voltage switches – even under high vacuum and at extreme temperatures.
- High aging resistance
- Avoidance of stick-slip
Technical Specifications
Coating Type
General Purpose
Dispensing Method
Aerosol
Volume
400ml
Product Range
-
Coating Applications
Metals
Coating Colour
Black
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:1993