Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part NoENQAM315
Order Code2112502
Product RangeRJ-Lnxx 130057
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part NoENQAM315
Order Code2112502
Product RangeRJ-Lnxx 130057
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP RatingIP67
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Contact MaterialCopper
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJ-Lnxx 130057
Product Overview
The ENQAM315 is a Brad® RJ-Lnxx® threaded RJ-45 Ethernet Field-attachable Connector for use with stranded core cable. It has polycarbonate body and ABS coupling nut.
- Straight orientation
- 4A Maximum current per contact
- 250V Maximum voltage
- IP67 Protection
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
-
Contact Plating
Gold Plated Contacts
Contact Material
Copper
Shielding
Shielded
LEDs
Without LED
Product Range
RJ-Lnxx 130057
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014