Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.855 |
100+ | €0.558 |
500+ | €0.530 |
1000+ | €0.502 |
2000+ | €0.501 |
3000+ | €0.500 |
Product Information
Product Overview
The 70543-0002 is a 3-circuit 1-row 2.54mm pitch SL™ Vertical Header, with 3.05mm pocket, gold-plated phosphor bronze contacts, tin-plated PC tail and through hole vertical termination. This 70543 series PCB header is made of high temperature thermoplastic, mates with SL™ crimp housing 70066 option N, 70066 option G, 70066 option A, 70430 option G, 70400 option G, suitable for signal and wire-to-board applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.
- Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
- Low-profile, stackable housing, header - Provides design flexibility
- Black colour
- UL94V-0 Flammability rating
- 3A Current rating per contact
- 250V Voltage rating
- -40 to 105°C Temperature range
Applications
Automotive, Sensing & Instrumentation, Commercial, Consumer Electronics, Computers & Computer Peripherals, HVAC, Communications & Networking, Industrial, Robotics, Medical
Technical Specifications
Signal, Wire-to-Board
1Rows
Through Hole
Shrouded
Gold Plated Contacts
2.54mm
3Contacts
SL 70543
Phosphor Bronze
PCB Header
Alternatives for A-70543-0002
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate