Print Page
Image is for illustrative purposes only. Please refer to product description.
46,400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5800+ | €0.0438 |
| 17400+ | €0.0422 |
Price for:Each (Supplied on Full Reel)
Minimum: 5800
Multiple: 5800
€254.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98897-1109
Order Code3865555
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex NSCC 98816, 98817,98821, 98273 Series Unsealed Housing Connectors
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex NSCC 98816, 98817,98821, 98273 Series Unsealed Housing Connectors
Contact Plating
Tin
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001