Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98822-1025
Order Code3864082
Product RangeNSCC 98822 Series
Technical Datasheet
2,539 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.060 |
100+ | €0.900 |
500+ | €0.864 |
1000+ | €0.828 |
2000+ | €0.811 |
Price for:Each
Minimum: 10
Multiple: 10
€10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No98822-1025
Order Code3864082
Product RangeNSCC 98822 Series
Technical Datasheet
Product RangeNSCC 98822 Series
No. of Positions2Ways
Pitch Spacing3.33mm
For Use WithMolex 1.50mm Size FCI SICMA Male Terminal
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NSCC 98822 Series
No. of Positions
2Ways
For Use With
Molex 1.50mm Size FCI SICMA Male Terminal
Gender
Plug
Pitch Spacing
3.33mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001