Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98822-1020
Order Code4168393
Product RangeNSCC 98822 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €1.120 |
100+ | €0.997 |
500+ | €0.977 |
1000+ | €0.957 |
2000+ | €0.937 |
3000+ | €0.917 |
Price for:Each
Minimum: 10
Multiple: 10
€11.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No98822-1020
Order Code4168393
Product RangeNSCC 98822 Series
Technical Datasheet
Product RangeNSCC 98822 Series
No. of Positions2Ways
Pitch Spacing3.33mm
For Use WithMolex FCI SICMA 1.5mm Male Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
NSCC 98822 Series
No. of Positions
2Ways
For Use With
Molex FCI SICMA 1.5mm Male Terminals
Gender
Plug
Pitch Spacing
3.33mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 98822-1020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001