Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93627-3608
Order Code2783892
Product RangeMXMag 93627
Also Known AsGTIN UPC EAN: 889056530699
Technical Datasheet
2 In Stock
30 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.460 |
| 10+ | €5.820 |
| 25+ | €5.460 |
| 100+ | €5.450 |
| 250+ | €5.440 |
| 500+ | €5.430 |
Price for:Each
Minimum: 1
Multiple: 1
€7.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93627-3608
Order Code2783892
Product RangeMXMag 93627
Also Known AsGTIN UPC EAN: 889056530699
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
No. of Positions8Ways
IP Rating-
Connector MountingPanel Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
Contact PlatingGold over Palladium Nickel Contacts
Contact MaterialPhosphor Bronze
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMXMag 93627
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MXMag Gigabit 8 core single-port RJ45 connector
- 21.6mm (0.85”) inverted (tab-up)
- RJ45 interface with robust terminal design
- Withstands up to 2,500 mating cycles
- Gigabit Ethernet speed
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
Connector Mounting
Panel Mount
No. of Ports
1Ports
Shielding
Shielded
Contact Plating
Gold over Palladium Nickel Contacts
LEDs
With LED
Product Range
MXMag 93627
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5e
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Alternatives for 93627-3608
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006