Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93604-0083
Order Code4667643
Product RangeGWconnect 93604 Series
Technical Datasheet
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.450 |
10+ | €14.240 |
25+ | €13.350 |
100+ | €12.240 |
250+ | €12.010 |
500+ | €11.830 |
Price for:Each
Minimum: 1
Multiple: 1
€16.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0083
Order Code4667643
Product RangeGWconnect 93604 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric50mm
External Width - Metric45mm
External Depth - Metric30mm
IP RatingIP66, IP69
Body ColourSilver Grey
NEMA RatingNEMA ICS5, NEMA250
External Height - Imperial1.97"
External Width - Imperial1.77"
External Depth - Imperial1.18"
Product RangeGWconnect 93604 Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
50mm
External Depth - Metric
30mm
Body Colour
Silver Grey
External Height - Imperial
1.97"
External Depth - Imperial
1.18"
SVHC
To Be Advised
Enclosure Material
Diecast Aluminium
External Width - Metric
45mm
IP Rating
IP66, IP69
NEMA Rating
NEMA ICS5, NEMA250
External Width - Imperial
1.77"
Product Range
GWconnect 93604 Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01