Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93600-0342
Order Code4293310
Product RangeGWconnect 93600 Series
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.510 |
10+ | €1.200 |
50+ | €1.050 |
100+ | €1.010 |
500+ | €0.831 |
1000+ | €0.738 |
Price for:Each
Minimum: 1
Multiple: 1
€1.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93600-0342
Order Code4293310
Product RangeGWconnect 93600 Series
Technical Datasheet
Product RangeGWconnect 93600 Series
Thread Size - MetricM12 x 1.5
Cable Gland MaterialNylon (Polyamide)
Gland ColourLight Grey
Cable Diameter Min3mm
Cable Diameter Max6.5mm
IP / NEMA RatingIP68
SVHCTo Be Advised
Technical Specifications
Product Range
GWconnect 93600 Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
3mm
IP / NEMA Rating
IP68
Thread Size - Metric
M12 x 1.5
Gland Colour
Light Grey
Cable Diameter Max
6.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004333