Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92315-2010
Order Code3862055
Product RangePicoflex OTS 92315 Series
Technical Datasheet
1,449 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.040 |
10+ | €2.730 |
100+ | €2.420 |
250+ | €2.280 |
500+ | €2.230 |
1000+ | €2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-2010
Order Code3862055
Product RangePicoflex OTS 92315 Series
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
No. of Positions20Ways
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Connector Pitch1.27mm
Product RangePicoflex OTS 92315 Series
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Cable Length - Imperial
3.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
20Ways
Cable Length - Metric
100mm
Product Range
Picoflex OTS 92315 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001