Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92315-0420
Order Code2060653
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754019583
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €2.290 |
| 100+ | €2.010 |
| 500+ | €1.720 |
| 1000+ | €1.520 |
| 2000+ | €1.330 |
| 3000+ | €1.300 |
Price for:Each
Minimum: 10
Multiple: 10
€22.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0420
Order Code2060653
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754019583
Technical Datasheet
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
Connector Type APF50 Receptacle
Connector Type BPF50 Receptacle
No. of Positions4Ways
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
Cable Pitch0.635mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 92315-0420 is a 20cm 4-way white Picoflex® Ribbon Cable Assembly with a PF-50 IDT socket on each end. The 92315 series cable is made of PVC with 28AWG conductors. The socket comes with the tin plated phosphor bronze contacts. It mates with Picoflex® 90325, 90800, 90779, 90715 and 90814 PF-50 headers.
- 250V Maximum voltage
- 1.2A Maximum current per contact
Applications
Automotive, Industrial, Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Connector to Connector
PF50 Receptacle to PF50 Receptacle
Connector Type B
PF50 Receptacle
Cable Length - Imperial
7.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
SVHC
No SVHC (25-Jun-2025)
Connector Type A
PF50 Receptacle
No. of Positions
4Ways
Cable Length - Metric
200mm
Product Range
Picoflex 92315 Series
Cable Pitch
0.635mm
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193