Print Page
Image is for illustrative purposes only. Please refer to product description.
1,914 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.971 |
10+ | €0.787 |
50+ | €0.680 |
100+ | €0.531 |
500+ | €0.478 |
1000+ | €0.455 |
Price for:Each
Minimum: 1
Multiple: 1
€0.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
No. of Contacts
3Contacts
Contact Termination Type
Solder
Gender
Socket
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Through Hole Mount
Pitch Spacing
5mm
Contact Gender
Tab
Contact Plating
Silver
No. of Rows
1Rows
Technical Docs (3)
Alternatives for 91999-1249
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001