Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90120-0923
Order Code3865331
Product RangeC-Grid III 90120 Series
Technical Datasheet
798 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.891 |
100+ | €0.702 |
500+ | €0.627 |
1000+ | €0.617 |
2000+ | €0.605 |
3000+ | €0.592 |
Price for:Each
Minimum: 10
Multiple: 10
€8.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90120-0923
Order Code3865331
Product RangeC-Grid III 90120 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90120 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
C-Grid III 90120 Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (2)
Alternatives for 90120-0923
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001