Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90119-0109
Order Code2060659
Product RangeC-Grid III 90119
Also Known AsGTIN UPC EAN: 800753538795
Technical Datasheet
61,640 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.0292 |
500+ | €0.0248 |
1500+ | €0.0243 |
4000+ | €0.0238 |
10000+ | €0.0233 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90119-0109
Order Code2060659
Product RangeC-Grid III 90119
Also Known AsGTIN UPC EAN: 800753538795
Technical Datasheet
Product RangeC-Grid III 90119
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex C-Grid III 90156, 90123, 90142, 90143, 90160 Series Modular Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90119-0109 is a C-Grid III™ female socket crimp terminal made of phosphor bronze with tin plated finish. This 90119 series female crimp terminal accepts 24 to 22AWG wire. It can be used with 90156, 90123, 90142, 90143 and 90160 C-Grid III™ modular crimp housings. The terminal is suitable for signal applications.
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
C-Grid III 90119
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Molex C-Grid III 90156, 90123, 90142, 90143, 90160 Series Modular Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 90119-0109
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000144