Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No89761-6792
Order Code3775786
Product RangeMMCX 89761 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.500 |
| 10+ | €15.050 |
| 25+ | €14.470 |
| 100+ | €13.180 |
| 250+ | €12.350 |
| 500+ | €11.620 |
Price for:Each
Minimum: 1
Multiple: 1
€17.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No89761-6792
Order Code3775786
Product RangeMMCX 89761 Series
Technical Datasheet
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Coaxial Cable TypeRG316
Impedance50ohm
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket Colour-
Product RangeMMCX 89761 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Impedance
50ohm
Cable Length - Metric
457.2mm
Product Range
MMCX 89761 Series
Coaxial Cable Type
RG316
Cable Length - Imperial
18"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 89761-6792
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004