Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88757-7810
Order Code1078523
Also Known AsGTIN UPC EAN: 756054675250
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88757-7810
Order Code1078523
Also Known AsGTIN UPC EAN: 756054675250
Technical Datasheet
Connector Type ASATA Socket
Connector Type BFree End
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Lead-Free
- Latch and non-Latch versions
- Positive Latch
- Standard and pigtail versions
Technical Specifications
Connector Type A
SATA Socket
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (25-Jun-2020)
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083461