Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88732-9200
Order Code3498904
Product Range68593 Series
Technical Datasheet
95 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.730 |
10+ | €4.720 |
100+ | €4.360 |
250+ | €3.640 |
500+ | €3.590 |
1000+ | €3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€5.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No88732-9200
Order Code3498904
Product Range68593 Series
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric2.09m
Cable Length - Imperial6.9ft
USB Standard-
Jacket Colour-
Electronic Marking-
Product Range68593 Series
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
6.9ft
Jacket Colour
-
Product Range
68593 Series
Cable Length - Metric
2.09m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 88732-9200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379