Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No885366703
Order Code3884607
Product Range88536 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No885366703
Order Code3884607
Product Range88536 Series
Technical Datasheet
Fibre Optic Connector AMPO
Fibre Optic Connector BMPO
No. of Fibres12Fibres
Fibre TypeSinglemode
Lead Length - Metric3m
Fibre Diameter9µm / 125µm
Product Range88536 Series
SVHCTo Be Advised
Alternatives for 885366703
1 Product Found
Product Overview
885366703 is a singlemode, 3.0m length, MPO/APC QSFP-toMPO/APC QSFP fibre optic jumper plenum cable assembly.
- Straight boot type, 9/125µm fibre (core/cladding)
- 12 fibre bare fibre, plenum wire/cable type
Technical Specifications
Fibre Optic Connector A
MPO
No. of Fibres
12Fibres
Lead Length - Metric
3m
Product Range
88536 Series
Fibre Optic Connector B
MPO
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051