Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87937-0406
Order Code3865328
Product RangeKK 254 87937 Series
Technical Datasheet
3,778 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.267 |
100+ | €0.255 |
500+ | €0.243 |
1000+ | €0.230 |
2000+ | €0.218 |
3000+ | €0.206 |
Price for:Each
Minimum: 10
Multiple: 10
€2.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87937-0406
Order Code3865328
Product RangeKK 254 87937 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Signal, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK 254 87937 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board, Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
KK 254 87937 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001