Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.250 |
10+ | €13.800 |
25+ | €12.640 |
100+ | €11.940 |
250+ | €11.440 |
500+ | €10.500 |
Price for:Each
Minimum: 1
Multiple: 1
€15.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87918-0301
Order Code3226192
Product Range87918
Also Known AsGTIN UPC EAN: 883906425876
Technical Datasheet
Memory / Card TypeMini DIMM
Connector TypeMINI DIMM Socket
Insert & Eject MechanismLatched
No. of Contacts244Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range87918
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
Mini DIMM
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
87918
Connector Type
MINI DIMM Socket
No. of Contacts
244Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05